Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
TY53510M by Thomas - Betts
Image is representational - see mfr. specs
Thomas - Betts

Cable Ties, Standard Locking Polyamide 6/6 Natural 254mm 780N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Standard Locking Polyamide 6/6 Natural 254mm 780N
Search Keywords: TY53510M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas - Betts
  • Part No:
    TY53510M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Style:
    Standard Locking
  • Body Material:
    Polyamide 6/6
  • Maximum Bundle Diameter:
    254 mm
  • Tensile Strength:
    780(Min) N
  • Color:
    Natural
  • Operating Temperature:
    -40°C to 85 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
6 Weeks can ship 7/29/24
Backorder
Qty
Unit Price
50
€3.442
100
€3.224
250
€3.078
500
€2.943
1,000
€2.818
2,500
€2.735
5,000
€2.694
7,500 +
€2.631
Click for Quote
Log in to unlock special pricing
Accessories