- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY534M
TY534M
Thomas & Betts
Cable Ties Standard Locking Polyamide 6/6 Natural 29mm 180N Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties Standard Locking Polyamide 6/6 Natural 29mm 180N Automotive Bulk
Search Keywords: TY534M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY534M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.6725
300
$0.5464
1,000
$0.5219
2,500
$0.4925
5,000
$0.4790
7,500
$0.4663
10,000
$0.4651
15,000 +
$0.4601
Click for Quote
Log in
to unlock special pricing