- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY53418PX
TY53418PX
Thomas & Betts
Cable Ties, Releasable Polypropylene Black 127mm 150N
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties, Releasable Polypropylene Black 127mm 150N
Search Keywords: TY53418PX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY53418PX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Style:Releasable
-
Body Material:Polypropylene
-
Maximum Bundle Diameter:127 mm
-
Tensile Strength:150 N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$10.60
50
$10.12
100
$9.83
250
$9.29
500
$9.04
1,000
$8.92
2,500 +
$8.59
Click for Quote
Log in
to unlock special pricing