- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY529MX
Thomas & Betts
TY529MX
Cable Ties, Standard Locking Polyamide 6/6 Black 229mm 540N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties, Standard Locking Polyamide 6/6 Black 229mm 540N
Search Keywords: TY529MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY529MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:229 mm
-
Tensile Strength:540(Min) N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Frequently Asked Questions
Is TY529MX RoHS compliant?
Yes, TY529MX is RoHS compliant.
What is the lead time for TY529MX?
The standard lead time for TY529MX is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
513
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10
$3.59
25
$3.22
50
$3.06
125
$2.98
250
$2.86
375
$2.85
500 +
$2.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT