Available Replacements
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TY528MX

The TY528MX is a weather-resistant, black Nylon 6.6 cable tie for fastening and bundling wires in various environments.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The TY528MX is a weather-resistant, black Nylon 6.6 cable tie for fastening and bundling wires in various environments.
Search Keywords: TY528MX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TY528MX
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Body Material: Polyamide 6/6
Color: Black
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces TY528MX?
The recommended replacement for TY528MX is L-14-50-0-C from Thomas & Betts, available from OnlineComponents.com.
Is TY528MX RoHS compliant?
Yes, TY528MX is RoHS compliant.
What is the lead time for TY528MX?
The standard lead time for TY528MX is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 869
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.869
250
$0.778
500
$0.760
1,000
$0.744
2,500
$0.729
5,000
$0.719
7,500
$0.718
10,000 +
$0.715
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!