Available Replacements
Alternatif paketleme
TY28M TY28M Thomas & Betts
TY28M

Thomas & Betts

In Stock: 12,993

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TY528M

Cable Ties, Stainless Steel Barb Polyamide 6/6 Natural 102mm 222N Ty-Rap®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties, Stainless Steel Barb Polyamide 6/6 Natural 102mm 222N Ty-Rap®
Search Keywords: TY528M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TY528M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Stainless Steel Barb
Body Material: Polyamide 6/6
Maximum Bundle Diameter: 102 mm
Tensile Strength: 222 N
Color: Natural
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces TY528M?
The recommended replacement for TY528M is L-14-50-9-C from Thomas & Betts, available from OnlineComponents.com.
Is TY528M RoHS compliant?
Yes, TY528M is RoHS compliant.
What is the lead time for TY528M?
The standard lead time for TY528M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 850
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.812
250
$0.726
500
$0.709
1,000
$0.694
2,500
$0.680
5,000
$0.672
7,500
$0.670
10,000 +
$0.668
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!