Available Replacements
Alternative Packaging
TY27MX TY27MX Thomas & Betts
TY27MX

Thomas & Betts

In Stock: 12,950

Minimum Order: 25

View Product
Possible Replacement
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TY527MX

Cable Ties, Standard Locking Polyamide 6/6 Black 102mm 534N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties, Standard Locking Polyamide 6/6 Black 102mm 534N
Search Keywords: TY527MX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TY527MX
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Standard Locking
Body Material: Polyamide 6/6
Dimension: 343mm x 6.9mm
Maximum Bundle Diameter: 102 mm
Tensile Strength: 534 N
Color: Black
Operating Temperature: -60°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces TY527MX?
The recommended replacement for TY527MX is L-14-120-0-C from Thomas & Betts, available from OnlineComponents.com.
Is TY527MX RoHS compliant?
Yes, TY527MX is RoHS compliant.
What is the lead time for TY527MX?
The standard lead time for TY527MX is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,061
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.21
100
$1.17
250
$1.13
500
$1.11
1,000
$1.09
2,500
$1.06
5,000
$1.03
7,500 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!