- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY527M-NDT
Thomas & Betts
TY527M-NDT
Cable Ties, Detectable Nylon 6/6 Blue 88.9mm 533.78N
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | TY527M-NDT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Style: | Detectable |
| Body Material: | Nylon 6/6 |
| Maximum Bundle Diameter: | 88.9 mm |
| Tensile Strength: | 533.78 N |
| Color: | Blue |
| Operating Temperature: | -40°C to 85 °C |