- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY5277MX
Thomas & Betts
TY5277MX
Cable Ties Standard Locking Polyamide 6/6 Black 177mm 540N Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY5277MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Color:Black
-
Operating Temperature:-40°C to 85 °C