- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY5272M
TY5272M
Thomas & Betts
Cable Ties, Polyamide 6/6 Natural
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties, Polyamide 6/6 Natural
Search Keywords: TY5272M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY5272M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:N/A
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.847
250
$0.758
500
$0.740
1,000
$0.725
2,500
$0.710
5,000
$0.701
7,500
$0.699
10,000 +
$0.697
Click for Quote
Log in
to unlock special pricing