- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY525M-PDT
TY525M-PDT
Thomas & Betts
Cable Ties, Standard Locking Polypropylene Blue 44.45mm 133.44N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties, Standard Locking Polypropylene Blue 44.45mm 133.44N
Search Keywords: TY525MPDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY525M-PDT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Polypropylene
-
Maximum Bundle Diameter:44.45 mm
-
Tensile Strength:133.44 N
-
Color:Blue
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$0.6608
300
$0.5369
1,000
$0.5128
2,500
$0.4839
5,000
$0.4707
7,500
$0.4581
10,000
$0.4570
15,000 +
$0.4521
Click for Quote
Log in
to unlock special pricing