Image is representational - see mfr. specs

TY525M-NDT

Thomas & Betts

Cable Ties, Detectable Nylon 6/6 Blue 44.45mm 222.41N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Detectable Nylon 6/6 Blue 44.45mm 222.41N
Search Keywords: TY525MNDT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TY525M-NDT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Detectable
  • Body Material:
    Nylon 6/6
  • Maximum Bundle Diameter:
    44.45 mm
  • Tensile Strength:
    222.41 N
  • Color:
    Blue
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks can ship 7/17/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.6002
500
$0.4877
1,000
$0.4658
3,000
$0.4396
5,000
$0.4275
8,000
$0.4265
10,000
$0.4161
15,000 +
$0.4151
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!