Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TY525M-CLRS

Cable Ties, Standard Locking Nylon 6/6 Black 44.45mm 222.4N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Cable Ties, Standard Locking Nylon 6/6 Black 44.45mm 222.4N
Search Keywords: TY525MCLRS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TY525M-CLRS
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6/6
Maximum Bundle Diameter: 44.45 mm
Tensile Strength: 222.4 N
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TY525M-CLRS RoHS compliant?
Yes, TY525M-CLRS is RoHS compliant.
What is the lead time for TY525M-CLRS?
The standard lead time for TY525M-CLRS is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4149
500
$0.3712
1,000
$0.3627
2,500
$0.3525
5,000
$0.3478
7,500
$0.3470
10,000
$0.3434
15,000 +
$0.3425
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!