Available Replacements
Alternative Packaging
TY253MX TY253MX Thomas & Betts
TY253MX

Thomas & Betts

In Stock: 7,271

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TY5253MX

Cable Ties Standard Locking Polyamide 6/6 Black 85mm 225N Automotive Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Polyamide 6/6 Black 85mm 225N Automotive Bag
Search Keywords: TY5253MX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TY5253MX
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Standard Locking
Body Material: Nylon 6/6
Color: Black
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces TY5253MX?
The recommended replacement for TY5253MX is L-11-50-0-C from Thomas & Betts, available from OnlineComponents.com.
Is TY5253MX RoHS compliant?
Yes, TY5253MX is RoHS compliant.
What is the lead time for TY5253MX?
The standard lead time for TY5253MX is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 583
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.840
1,000
$0.804
2,500
$0.771
5,000
$0.751
7,500
$0.749
10,000
$0.741
15,000 +
$0.739
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!