- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY5253M
TY5253M
Thomas & Betts
Cable Ties Standard Locking Polyamide 6/6 Natural 78mm 220N Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties Standard Locking Polyamide 6/6 Natural 78mm 220N Automotive Bulk
Search Keywords: TY5253M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY5253M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$0.848
300
$0.822
500
$0.785
1,000
$0.751
2,500
$0.720
5,000
$0.701
7,500
$0.699
10,000 +
$0.692
Click for Quote
Log in
to unlock special pricing