Available Replacements
Alternative Packaging
TY24MX TY24MX Thomas & Betts
TY24MX

Thomas & Betts

In Stock: 140,232

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TY524MX

Cable Ties, Standard Locking Polyamide 6/6 Black 35mm 178N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties, Standard Locking Polyamide 6/6 Black 35mm 178N
Search Keywords: TY524MX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TY524MX
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Standard Locking
Body Material: Polyamide 6/6
Maximum Bundle Diameter: 35 mm
Tensile Strength: 178 N
Color: Black
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TY524MX RoHS compliant?
Yes, TY524MX is RoHS compliant.
What is the lead time for TY524MX?
The standard lead time for TY524MX is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,803
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4159
500
$0.3479
1,000
$0.3447
3,000
$0.3405
5,000
$0.3396
8,000
$0.3388
10,000
$0.3380
15,000 +
$0.3371
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!