- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY524M
Thomas & Betts
TY524M
Cable Ties, Stainless Steel Barb Polyamide 6/6 Natural 29mm 135N Ty-Rap®
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY524M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Style:Stainless Steel Barb
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:29 mm
-
Tensile Strength:135 N
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C