Available Replacements
Альтернативная упаковка
TY244MX TY244MX Thomas & Betts
TY244MX

Thomas & Betts

In Stock: 2,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TY5244MX

Cable Ties Standard Locking Polyamide 6/6 Black 103mm 130N Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Polyamide 6/6 Black 103mm 130N Bulk
Search Keywords: TY5244MX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TY5244MX
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Polyamide 6/6
Color: Black
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TY5244MX RoHS compliant?
Yes, TY5244MX is RoHS compliant.
What is the lead time for TY5244MX?
The standard lead time for TY5244MX is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.830
300
$0.816
500
$0.798
1,000
$0.781
2,500
$0.765
5,000
$0.755
7,500
$0.753
10,000 +
$0.751
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!