- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY5244M
Thomas & Betts
TY5244M
Cable Ties Standard Locking Polyamide 6/6 Black 103mm 130N Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY5244M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Nylon
-
Color:Black
-
Operating Temperature:N/A