Available Replacements
Alternatif paketleme
TY23MX TY23MX Thomas & Betts
TY23MX

Thomas & Betts

In Stock: 58,106

Minimum Order: 1,000

View Product
Olası değişim
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TY523MX

Cable Ties, Nylon 6/6 Black 15.87mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties, Nylon 6/6 Black 15.87mm
Search Keywords: TY523MX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TY523MX
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Material: Nylon 6/6
Maximum Bundle Diameter: 15.87 mm
Color: Black
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces TY523MX?
The recommended replacement for TY523MX is L-4-18-0-C from Thomas & Betts, available from OnlineComponents.com.
Is TY523MX RoHS compliant?
Yes, TY523MX is RoHS compliant.
What is the lead time for TY523MX?
The standard lead time for TY523MX is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4469
500
$0.4096
1,000
$0.4059
2,500
$0.4010
5,000
$0.4000
7,500
$0.3990
10,000
$0.3980
15,000 +
$0.3970
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!