Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TY523M-PDT

Detectable Cable Tie - Length 92mm (3.6") - Width 2.3mm (0.09") - Thickness 0.9mm (0.035") - 50 Newtons (11 Pounds) - Polyprop ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Detectable Cable Tie - Length 92mm (3.6") - Width 2.3mm (0.09") - Thickness 0.9mm (0.035") - 50 Newtons (11 Pounds) - Polypropylene - Bright Blue.
Search Keywords: TY523MPDT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TY523M-PDT
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Material: Nylon 6/6
Maximum Bundle Diameter: 16 mm
Tensile Strength: 80 N
Color: Blue
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TY523M-PDT RoHS compliant?
Yes, TY523M-PDT is RoHS compliant.
What is the lead time for TY523M-PDT?
The standard lead time for TY523M-PDT is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,100
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.945
500
$0.753
1,000
$0.692
2,500
$0.656
5,000
$0.654
7,500
$0.653
10,000
$0.651
15,000 +
$0.649
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!