- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY523M-NDT
TY523M-NDT
Thomas & Betts
Cable Ties, Detectable Nylon 6/6 Blue 15.87mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties, Detectable Nylon 6/6 Blue 15.87mm
Search Keywords: TY523MNDT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY523M-NDT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Detectable
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:15.87 mm
-
Tensile Strength:N/A
-
Color:Blue
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.407
500
$0.402
1,000
$0.391
2,500
$0.374
5,000
$0.359
7,500
$0.358
10,000
$0.349
15,000 +
$0.348
Click for Quote
Log in
to unlock special pricing