Available Replacements
Alternatif paketleme
TY234M TY234M Thomas & Betts
TY234M

Thomas & Betts

In Stock: 10,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TY5234M

Cable Ties, Self Locking Nylon 6/6 Natural 101.6mm 80.06N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties, Self Locking Nylon 6/6 Natural 101.6mm 80.06N
Search Keywords: TY5234M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TY5234M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Self Locking
Body Material: Nylon 6/6
Maximum Bundle Diameter: 101.6 mm
Tensile Strength: 80.06 N
Color: Natural
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TY5234M RoHS compliant?
Yes, TY5234M is RoHS compliant.
What is the lead time for TY5234M?
The standard lead time for TY5234M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6574
300
$0.5409
1,000
$0.5183
2,500
$0.4911
5,000
$0.4786
7,500
$0.4668
10,000
$0.4657
15,000 +
$0.4612
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!