Available Replacements
Alternatif paketleme
TY232MX TY232MX Thomas & Betts
TY232MX

Thomas & Betts

In Stock: 9,221

Minimum Order: 1,000

View Product
Olası değişim
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TY5232MX

Cable Ties Standard Locking Polyamide 6/6 Black 50mm 80N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Polyamide 6/6 Black 50mm 80N Bulk
Search Keywords: TY5232MX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TY5232MX
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Miniature
Body Material: Nylon 6/6
Color: Black
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces TY5232MX?
The recommended replacement for TY5232MX is L-8-18-0-C from Thomas & Betts, available from OnlineComponents.com.
Is TY5232MX RoHS compliant?
Yes, TY5232MX is RoHS compliant.
What is the lead time for TY5232MX?
The standard lead time for TY5232MX is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6002
500
$0.4877
1,000
$0.4658
2,500
$0.4396
5,000
$0.4275
7,500
$0.4265
10,000
$0.4161
15,000 +
$0.4151
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!