- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY5232M
Thomas & Betts
TY5232M
Cable Ties, Polyamide 6/6 Natural 50.8mm 80N
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY5232M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:50.8 mm
-
Tensile Strength:80 N
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C