- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY512M
TY512M
Thomas & Betts
Cable Ties, Identification Nylon 6/6 Natural 50.8mm 80N Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties, Identification Nylon 6/6 Natural 50.8mm 80N Bulk
Search Keywords: TY512M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY512M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Identification
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:50.8 mm
-
Tensile Strength:80 N
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$0.686
3,000
$0.613
5,000
$0.587
8,000
$0.586
10,000
$0.584
15,000
$0.583
25,000 +
$0.582
Click for Quote
Log in
to unlock special pricing