- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY48M-6
TY48M-6
Thomas & Betts
Ty-Rap® Identification Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Blue - Marking Pad Size L x H 13.1 x ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Identification Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Blue - Marking Pad Size L x H 13.1 x 57.2mm - Tensile Strength 50lbs (222N) - Length 360mm
Search Keywords: TY48M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY48M-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Style:N/A
-
Body Material:Nylon
-
Dimension:N/A
-
Maximum Bundle Diameter:101.6 mm
-
Tensile Strength:222.41 N
-
Color:Blue
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 5000
Stock lot only:
6
Minimum Order Quantity:
5000
Order Increment:
5000
Price (USD)
Qty
Unit Price
1
$1.0648
5,000
$0.9680
10,000
$0.9530
15,000 +
$0.9390
Click for Quote
Log in
to unlock special pricing