- Home ›
- All Products›
- TY48M-3
TY48M-3
Thomas & Betts
Ty-Rap® Identification Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Orange - Marking Pad Size L x H 13.1 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Identification Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Orange - Marking Pad Size L x H 13.1 x 57.2mm - Tensile Strength 50lbs (222N) - Length 360mm
Search Keywords: TY48M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY48M-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2,500
$3.07
5,000
$1.62
7,500
$1.12
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing