- Home ›
- All Products›
- TY46MT-3
TY46MT-3
Thomas & Betts
Ty-Rap® Identification Cable Tie - Triple Strap Configuration - Material Body Nylon 6.6 - Stainless Steel Barb - Color Orange ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Identification Cable Tie - Triple Strap Configuration - Material Body Nylon 6.6 - Stainless Steel Barb - Color Orange - Marking Pad Size 46x27mm - Tensile Strength 50lbs x 3 (222N x 3) - Length 184mm
Search Keywords: TY46MT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY46MT-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
750
$8.54
1,500
$4.51
2,250
$3.10
3,000 +
$3.04
Click for Quote
Log in
to unlock special pricing