- Home ›
- All Products›
- TY46MF-4
TY46MF-4
Thomas & Betts
Ty-Rap® Identification Cable Tie - Quadruple Strap Configuration - Material Body Nylon 6.6 - Stainless Steel Barb - Color Yell ...
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Identification Cable Tie - Quadruple Strap Configuration - Material Body Nylon 6.6 - Stainless Steel Barb - Color Yellow - Marking Pad Size 63.1x27mm - Tensile Strength 50lbs x 4 (222N x 4) - Length 184mm
Search Keywords: TY46MF4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY46MF-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
750
$11.66
1,500
$6.16
2,250
$4.23
3,000 +
$4.15
Click for Quote
Log in
to unlock special pricing