- Home ›
- All Products›
- TY46MD-5
TY46MD-5
Thomas & Betts
Ty-Rap® Identification Cable Tie - Double Strap Configuration - Material Body Nylon 6.6 - Stainless Steel Barb - Color Green - ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Identification Cable Tie - Double Strap Configuration - Material Body Nylon 6.6 - Stainless Steel Barb - Color Green - Marking Pad Size 29.7x27mm - Tensile Strength 50lbs x 2 (220N x 2) - Length 184mm
Search Keywords: TY46MD5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY46MD-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
750
$7.65
1,500
$4.04
2,250
$2.78
3,000 +
$2.72
Click for Quote
Log in
to unlock special pricing