- Home ›
- All Products›
- TY46M-9
TY46M-9
Thomas & Betts
Ty-Rap® Identification Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color White - Marking Pad Size 27x13.1mm - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Identification Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color White - Marking Pad Size 27x13.1mm - Tensile Strength 50lbs (222N) - Length 184mm
Search Keywords: TY46M9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY46M-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2,500
$1.674
5,000
$0.886
7,500
$0.624
10,000 +
$0.611
Click for Quote
Log in
to unlock special pricing