Image is representational - see mfr. specs

Ty-Rap® Identification Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Green - Marking Pad Size 27x13.1mm - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description +
Ty-Rap® Identification Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Green - Marking Pad Size 27x13.1mm - Tensile Strength 50lbs (222N) - Length 184mm
Search Keywords: TY46M5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    TY46M-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
6 Weeks can ship 7/22/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$2.041
5,000
$1.077
7,500
$0.741
10,000 +
$0.726
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!