- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY400-50X
TY400-50X
Thomas & Betts
Ty-Fast® Cable Tie - Material UV Black Nylon - Tensile Strength 222N - Length 366mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ty-Fast® Cable Tie - Material UV Black Nylon - Tensile Strength 222N - Length 366mm
Search Keywords: TY40050X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY400-50X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Polyamide 6/6
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,755
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$0.5373
250
$0.4886
1,000
$0.4697
3,000
$0.4505
5,000
$0.4493
8,000
$0.4447
10,000
$0.4436
15,000 +
$0.4420
Click for Quote
Log in
to unlock special pricing
Accessories