- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY400-50-100
TY400-50-100
Thomas & Betts
Ty-Fast® Cable Tie - Material Polyamide 6.6 - Color Natural - Tensile Strength 222N - Length 366mm - 100pcs
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Fast® Cable Tie - Material Polyamide 6.6 - Color Natural - Tensile Strength 222N - Length 366mm - 100pcs
Search Keywords: TY40050100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY400-50-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Cable Tie
-
Body Material:Polyamide
-
Maximum Bundle Diameter:101.6 mm
-
Tensile Strength:222 N
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$1.019
300
$0.988
500
$0.943
1,000
$0.903
2,500
$0.866
5,000
$0.843
7,500
$0.830
10,000 +
$0.818
Click for Quote
Log in
to unlock special pricing
Accessories