- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY400-50
Thomas & Betts
TY400-50
Ty-Fast® Cable Tie - Material Polyamide 6.6 - Color Natural - Tensile Strength 222N - Length 366mm
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ty-Fast® Cable Tie - Material Polyamide 6.6 - Color Natural - Tensile Strength 222N - Length 366mm
Search Keywords: TY40050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY400-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Natural
-
Operating Temperature:N/A
Frequently Asked Questions
Is TY400-50 RoHS compliant?
Yes, TY400-50 is RoHS compliant.
What is the lead time for TY400-50?
The standard lead time for TY400-50 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,210
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$0.4758
250
$0.4327
1,000
$0.4160
3,000
$0.3989
5,000
$0.3979
8,000
$0.3938
10,000
$0.3928
15,000 +
$0.3914
Click for Quote
Log in
to unlock special pricing
Accessories