- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TY3CPW6
TY3CPW6
Thomas & Betts
Ty-Duct™ Wiring Duct Cover - Width 3 Inch - Length 6 Feet - Material Rigid PVC - Color White
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Ty-Duct™ Wiring Duct Cover - Width 3 Inch - Length 6 Feet - Material Rigid PVC - Color White
Search Keywords: TY3CPW6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY3CPW6
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Cover
-
Color:White
-
Body Material:Polyvinyl Chloride
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18 Feet
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.91
25
$0.89
50
$0.88
100
$0.86
500
$0.84
1,000 +
$0.82
Click for Quote
Log in
to unlock special pricing