- Home ›
- All Products›
- TY37M-3
TY37M-3
Thomas & Betts
Ty-Rap® Integrated Mounting Hole Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Orange - Tensile Strength ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Integrated Mounting Hole Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Orange - Tensile Strength 120lbs (540N) - Length 356mm - 1/4" Screw
Search Keywords: TY37M3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY37M-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,250
$4.04
2,500
$2.13
3,750
$1.47
5,000 +
$1.44
Click for Quote
Log in
to unlock special pricing