- Home ›
- All Products›
- TY34M-8
TY34M-8
Thomas & Betts
Ty-Rap® Integrated Mounting Hole Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Gray - Tensile Strength 40 ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Integrated Mounting Hole Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Gray - Tensile Strength 40lbs (178N) - Length 152mm - #8 Screw
Search Keywords: TY34M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY34M-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
2,500
$1.381
5,000
$0.731
7,500
$0.514
10,000 +
$0.504
Click for Quote
Log in
to unlock special pricing