- Home ›
- All Products›
- TY33M8
TY33M8
Thomas & Betts
Ty-Rap® Integrated Mounting Hole Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Gray - Tensile Strength 18 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Integrated Mounting Hole Cable Tie - Material Body Nylon 6.6 - Stainless Steel Barb - Color Gray - Tensile Strength 18lbs (80N) - Length 101.61mm - #4 Screw
Search Keywords: TY33M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY33M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,500
$1.2777
5,000
$0.6764
7,500
$0.4760
10,000 +
$0.4665
Click for Quote
Log in
to unlock special pricing