- Home ›
- All Products›
- TY232MFR-100
TY232MFR-100
Thomas & Betts
Ty-Rap® Cable Tie - Material Body Flame-Retardant Nylon 6.6 - Stainless Steel Barb - Color White - Tensile Strength 18lbs (80N ...
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Rap® Cable Tie - Material Body Flame-Retardant Nylon 6.6 - Stainless Steel Barb - Color White - Tensile Strength 18lbs (80N) - Length 203mm
Search Keywords: TY232MFR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY232MFR-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2,500
$0.6115
5,000
$0.3763
7,500
$0.2979
10,000 +
$0.2920
Click for Quote
Log in
to unlock special pricing