- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY175-50-100
Thomas & Betts
TY175-50-100
Ty-Fast® Cable Tie - Material Polyamide 6.6 - Color Natural - Min Tensile Strength 222N - Length 188mm - 100pcs
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | TY175-50-100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Style: | Standard Locking |
| Body Material: | Polyamide 6/6 |
| Maximum Bundle Diameter: | 44.45 mm |
| Tensile Strength: | 222.41(Min) N |
| Color: | Natural |
| Operating Temperature: | -40°C to 185 °C |