- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY125-40-100
TY125-40-100
Thomas & Betts
Ty-Fast® Cable Tie - Material Polyamide 6.6 - Color Natural - Min Tensile Strength 180N - Length 143mm - 100pcs
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Ty-Fast® Cable Tie - Material Polyamide 6.6 - Color Natural - Min Tensile Strength 180N - Length 143mm - 100pcs
Search Keywords: TY12540100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY125-40-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:N/A
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.5050
500
$0.4103
1,000
$0.3919
2,500
$0.3751
5,000
$0.3597
7,500
$0.3588
10,000
$0.3501
15,000 +
$0.3493
Click for Quote
Log in
to unlock special pricing
Accessories