- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- TY125-40
TY125-40
Thomas & Betts
Ty-Fast® Cable Tie - Material Polyamide 6.6 - Color Natural - Tensile Strength 180N - Length 143mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ty-Fast® Cable Tie - Material Polyamide 6.6 - Color Natural - Tensile Strength 180N - Length 143mm
Search Keywords: TY12540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TY125-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1529
3,000
$0.1374
5,000
$0.1370
8,000
$0.1335
25,000
$0.1299
50,000
$0.1247
100,000 +
$0.1244
Click for Quote
Log in
to unlock special pricing
Accessories