- Home ›
- All Products›
- TVF18-4FB-L
TVF18-4FB-L
Thomas & Betts
Sta-Kon® Vinyl Fully Insulated Female Bullet Disconnect - Wire Range #22 - #16AWG - Material Copper - Tin-Plated Finish - Colo ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Vinyl Fully Insulated Female Bullet Disconnect - Wire Range #22 - #16AWG - Material Copper - Tin-Plated Finish - Color Red - Voltage Rating 600V
Search Keywords: TVF184FBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TVF18-4FB-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.5990
500
$0.4867
1,000
$0.4649
2,500
$0.4387
5,000
$0.4267
7,500
$0.4256
10,000
$0.4153
15,000 +
$0.4143
Click for Quote
Log in
to unlock special pricing