- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- TV8-TV14-Q
TV8-TV14-Q
Thomas & Betts
Sta-Kon® Vinyl Insulated Step-Down Butt Splice - 8/16-14AWG - Material Copper - Tin-Plated Finish - Color Red W/Blue Color Rin ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Vinyl Insulated Step-Down Butt Splice - 8/16-14AWG - Material Copper - Tin-Plated Finish - Color Red W/Blue Color Ring - Voltage Rating 600V - 25pcs
Search Keywords: TV8TV14Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV8-TV14-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$5.63
50
$5.45
100
$5.21
250
$4.98
500
$4.78
1,000
$4.65
2,500
$4.53
5,000 +
$4.46
Click for Quote
Log in
to unlock special pricing