- Home ›
- All Products›
- TV8-8R-L
TV8-8R-L
Thomas & Betts
Sta-Kon® Vinyl Insulated Ring Terminal - Wire Size 8AWG - Material Copper - Color Blue - Voltage Rating 600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Vinyl Insulated Ring Terminal - Wire Size 8AWG - Material Copper - Color Blue - Voltage Rating 600V
Search Keywords: TV88RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV8-8R-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$1.62
250
$1.49
500
$1.45
1,000
$1.37
2,500
$1.34
5,000
$1.30
7,500
$1.29
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing