- Home ›
- All Products›
- TV6-38R-Q
TV6-38R-Q
Thomas & Betts
Sta-Kon® Vinyl Insulated Ring Terminal - Wire Size 6AWG - Material Copper - Color Red - Voltage Rating 600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Vinyl Insulated Ring Terminal - Wire Size 6AWG - Material Copper - Color Red - Voltage Rating 600V
Search Keywords: TV638RQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV6-38R-Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$3.00
100
$2.43
250
$2.32
500
$2.22
1,000
$2.13
2,500
$2.08
5,000
$2.02
7,500 +
$2.00
Click for Quote
Log in
to unlock special pricing