Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

TV6-10R-Q

Sta-Kon® Vinyl Insulated Ring Terminal - Wire Size 6AWG - Material Copper - Color Red - Voltage Rating 600V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sta-Kon® Vinyl Insulated Ring Terminal - Wire Size 6AWG - Material Copper - Color Red - Voltage Rating 600V
Search Keywords: TV610RQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: TV6-10R-Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TV6-10R-Q RoHS compliant?
Yes, TV6-10R-Q is RoHS compliant.
What is the lead time for TV6-10R-Q?
The standard lead time for TV6-10R-Q is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.98
100
$1.77
250
$1.73
500
$1.71
1,000
$1.66
2,500
$1.64
5,000
$1.62
7,500 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!