- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- TV18-BS-XV
TV18-BS-XV
Thomas & Betts
Sta-Kon® Vinyl Insulated Butt Splice - Wire Range #22 - #16AWG - Material Copper - Color Red - Voltage Rating 600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sta-Kon® Vinyl Insulated Butt Splice - Wire Range #22 - #16AWG - Material Copper - Color Red - Voltage Rating 600V
Search Keywords: TV18BSXV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:TV18-BS-XV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
75
$0.4558
525
$0.3703
1,050
$0.3694
2,550
$0.3386
5,025
$0.3247
7,500
$0.3238
10,050
$0.3230
15,000 +
$0.3160
Click for Quote
Log in
to unlock special pricing